
8-bit microcontroller featuring an AVR core architecture, operating at up to 16MHz. This surface mount device offers 2KB of FLASH memory and 128B of SRAM, with an 8-bit data bus width. Integrated peripherals include SPI, UART, and 2-Wire interfaces, along with two timers/counters and an internal oscillator. It supports a supply voltage range of 4.5V to 5.5V and includes Brown-out Detect/Reset, POR, PWM, and WDT functionalities.
Microchip ATTINY26-16MC technical specifications.
| Access Time | 16us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY26-16MC to view detailed technical specifications.
No datasheet is available for this part.
