8-bit AVR RISC microcontroller featuring 2KB Flash program memory and 128B RAM. Operates at up to 16 MHz with a single-cycle instruction execution. Offers 16 programmable I/Os, two timers, and SPI/USI interface capabilities. This 20-pin PDIP W packaged MCU supports a maximum operating supply voltage of 5.5V and operates within a temperature range of -40°C to 85°C, including 11 ADC channels.
Microchip ATtiny26-16PU technical specifications.
| Family Name | ATtiny |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | AVR |
| Program Memory Type | Flash |
| Program Memory Size | 2KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 16 |
| Core Architecture | AVR |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | SPI/USI |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 11 |
| Number of ADCs | Single |
| Pin Count | 20 |
| Package/Case | PDIP W |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATtiny26-16PU to view detailed technical specifications.
No datasheet is available for this part.