
8-bit AVR RISC microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 16MHz with an 8-bit data bus width. Includes SPI and UART interfaces, 16 programmable I/Os, and 2 timers/counters. Supports internal oscillator and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 20-pin SOIC for surface mounting, with an operating voltage range of 4.5V to 5.5V.
Microchip ATTINY26-16SC technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY26-16SC to view detailed technical specifications.
No datasheet is available for this part.
