
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. This surface mount IC operates at up to 20MHz with an 8-bit data bus width and offers 16 programmable I/O pins. Integrated peripherals include SPI interface, 2 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Operating voltage ranges from 1.8V to 5.5V, with an operating temperature range of -40°C to 85°C. Packaged in QFN with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Microchip ATTINY261A-MUR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY261A-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
