
8-bit Microcontroller (MCU) featuring an AVR core architecture. Offers 2KB of FLASH memory and 128B of SRAM, with 128B EEPROM. Operates at up to 8MHz with an internal oscillator and supports SPI, UART, and 2-Wire interfaces. Includes 16 programmable I/O pins, 2 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Surface mountable in a VQFN package, with a supply voltage range of 2.7V to 5.5V and an operating temperature range of 0°C to 70°C.
Microchip ATTINY26L-8MC technical specifications.
| Access Time | 8us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY26L-8MC to view detailed technical specifications.
No datasheet is available for this part.
