
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 8MHz with an 8-bit address and data bus. Offers 16 I/Os, 11 ADC channels, 2 PWM channels, 2 timers, 1 I2C channel, and 2 SPI channels. Supports through-hole mounting in a PDIP package, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.7V to 5.5V. Includes integrated peripherals like Brown-out Detect/Reset, POR, and WDT.
Microchip ATTINY26L-8PU technical specifications.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 2KB |
| Frequency | 8MHz |
| Height | 5.334mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 25.98mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY26L-8PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
