8-bit AVR RISC microcontroller featuring 2KB FLASH memory and 32B RAM. Operates at up to 4MHz with an 8-bit data bus width. Offers 11 programmable I/O pins and one timer/counter. Supports supply voltages from 2.7V to 5.5V, with an access time of 4µs. Packaged in a VQFN surface mount case, this component includes POR and WDT peripherals.
Microchip ATTINY28L-4MC technical specifications.
| Access Time | 4us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY28L-4MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.