Microchip ATTINY28V-1MUR technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY28V-1MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.