
8-bit AVR microcontroller featuring 512B FLASH memory and 32B RAM. This surface mount device operates at up to 12MHz with an 8-bit data bus and 4 I/O pins. Includes 2 PWM channels, 1 timer/counter, and integrated peripherals like POR, PWM, and WDT. Packaged in a compact SOT-23 case, it supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C.
Microchip ATTINY4-TSHR technical specifications.
| Package/Case | SOT-23 |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 4500 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY4-TSHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
