
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers I2C, SPI, and UART/USART interfaces, 18 I/Os, and 4 PWM channels. Includes 2 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 20-pin VQFN surface mount configuration, this RoHS compliant component operates from 1.8V to 5.5V, with an operating temperature range of -40°C to 85°C.
Microchip ATTINY4313-MMH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY4313-MMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.