
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers I2C, SPI, and UART interfaces, along with 18 I/Os, 2 PWM channels, and 2 timers. Packaged in a DIP through-hole mount, this lead-free component supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C. Includes integrated peripherals such as Brown-out Detect/Reset, POR, and WDT.
Microchip ATTINY4313-PU technical specifications.
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 4.953mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 25.98mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY4313-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
