
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 8MHz with an 8-bit data bus width. Includes 16 programmable I/Os, 4 ADC channels, 1 I2C channel, 1 SPI channel, and 2 PWM channels. Surface mountable in a 4x4mm QFN EP package with tin-matte contact plating. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C.
Microchip ATTINY43U-MU technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 8MHz |
| Height | 0.75mm |
| Interface | SPI |
| Length | 4mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY43U-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
