
The ATTINY43U-SUR is a 4KB FLASH microcontroller from Microchip, featuring 16 I/Os and an internal oscillator. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SOIC package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is RoHS compliant and available in a cut tape packaging format.
Microchip ATTINY43U-SUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY43U-SUR to view detailed technical specifications.
No datasheet is available for this part.
