
8-bit microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 20MHz with an internal oscillator. Offers 12 I/O pins and includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a temperature sensor. Supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C. Surface mountable in a 20-pin QFN package.
Microchip ATTINY44A-MUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY44A-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
