
8-bit AVR microcontroller featuring 4KB FLASH memory and a 20MHz core frequency. This surface mount SOIC package offers 12 I/Os, an internal oscillator, and operates from 1.8V to 5.5V. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and a temperature sensor, with a maximum operating temperature of 105°C. RoHS compliant and available in cut tape packaging.
Microchip ATTINY44A-SSNR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY44A-SSNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
