
8-bit AVR microcontroller featuring 4KB FLASH memory and a 10MHz internal oscillator. This surface-mount device offers 6 programmable I/O pins, 2 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Operating voltage ranges from 1.8V to 5.5V, with an operating temperature range of -40°C to 85°C. Includes 256B RAM and an access time of 10µs.
Microchip ATTINY45V-10SI technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATTINY45V-10SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
