
8-bit AVR microcontroller with 4KB FLASH memory and 256B RAM. Features a 20MHz maximum frequency, 16 programmable I/O pins, and supports SPI and 2-Wire interfaces. Includes 11 ADC channels, 6 PWM channels, and 2 timers/counters. Operates from 2.7V to 5.5V supply, with an operating temperature range of -40°C to 85°C. Packaged in a 32-pin VQFN surface mount with tin matte contact plating.
Microchip ATTINY461-20MU technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1mm |
| Interface | SPI, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY461-20MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
