8-bit microcontroller featuring 4KB FLASH memory and a 20MHz core frequency. This surface mount IC supports I2C, SPI, and UART/USART interfaces, with 16 I/Os available. Operating from 1.8V to 5.5V, it includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a temperature sensor. Packaged on tape and reel, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Microchip ATTINY461A-XUR technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY461A-XUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
