
The AVR ATtiny 4KB FLASH microcontroller is a surface mount device with a core architecture of AVR. It features 16 I/Os and supports various interfaces including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is packaged in a SOIC package. The ATtiny microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer. It is compliant with RoHS regulations and is available in cut tape packaging.
Microchip ATTINY461V-10SUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY461V-10SUR to view detailed technical specifications.
No datasheet is available for this part.
