
The ATTINY48-MMHR is an 8-bit AVR microcontroller with 3.5KB of FLASH memory and a maximum operating frequency of 12MHz. It features a DIP package and is compatible with I2C, SPI, UART, USART, and LIN interfaces. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.8V and 5.5V. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATTINY48-MMHR is RoHS compliant and available in a tape and reel packaging.
Microchip ATTINY48-MMHR technical specifications.
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY48-MMHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
