
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 12MHz with 24 I/Os and supports I2C, SPI, I2S, and 2-Wire interfaces. Includes 6 ADC channels, 2 PWM channels, and 2 timers/counters. Packaged in a 28-pin VQFN for surface mounting, with an operating voltage range of 1.8V to 5.5V and an operating temperature range of -40°C to 85°C. RoHS compliant.
Microchip ATTINY48-MMU technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, I2S, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY48-MMU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
