
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 12MHz with 28 I/Os, including 24 programmable. Supports I2C, SPI, I2S, and 2-Wire interfaces. Offers 8 ADC channels and 2 PWM channels. Packaged in a 32-pin VQFN for surface mounting, with a voltage range of 1.8V to 5.5V. Includes internal oscillator, watchdog timer, and brown-out detection.
Sign in to ask questions about the Microchip ATTINY48-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY48-MU technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 1mm |
| Interface | I2C, SPI, I2S, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY48-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
