8-bit RISC microcontroller featuring a 20 MHz clock frequency and 4KB of FLASH program memory. This industrial-grade component offers 512 bytes of RAM and 18 I/O lines. It operates within a supply voltage range of 4.5V to 5.5V and supports PWM output and ADC functionality. Packaged in a 20-terminal S-PQCC-N20 with a 3mm x 3mm footprint, it is rated for operation between -40°C and 105°C.
Microchip ATTINY806-MN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY806-MN to view detailed technical specifications.
No datasheet is available for this part.