8-bit RISC microcontroller featuring a 20 MHz clock speed and 18 I/O lines. This integrated circuit offers 4096 words of FLASH program memory and 512 bytes of RAM. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and supports a nominal supply voltage of 5V. The 20-terminal JEDEC package (R-PDSO-G20) includes PWM channels and an ADC.
Microchip ATTINY806-SF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY806-SF to view detailed technical specifications.
No datasheet is available for this part.