
8-bit AVR microcontroller featuring 8KB FLASH memory and 1024B RAM. Operates at up to 20MHz with 12 I/O pins, including 8 ADC channels, 2 PWM channels, and 2 SPI channels. Supports I2C communication and includes 2 timers/counters. Designed for surface mount installation in a SOIC package, with an operating temperature range of -40°C to 85°C and a supply voltage from 1.8V to 5.5V.
Microchip ATTINY84A-SSU technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY84A-SSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
