
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 20MHz with an internal oscillator. Offers 12 I/Os, 2 timers/counters, and SPI interface. Includes peripherals like Brown-out Detect, POR, PWM, WDT, and a temperature sensor. Packaged in a 14-pin SOIC for surface mounting, operating from 1.8V to 5.5V and rated for -40°C to 85°C. Lead-free and RoHS compliant.
Microchip ATTINY84A-SSUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY84A-SSUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
