8-bit AVR microcontroller featuring 8KB FLASH memory and 12 I/Os. Supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Includes Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor, and DMA peripherals. Surface mountable in a SOIC package, operating from -40°C to 85°C with an internal oscillator. RoHS compliant.
Microchip ATTINY84V-10SSUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor, DMA |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY84V-10SSUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
