
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 10MHz with an 8-bit data bus width. Offers 6 I/O pins, 4 ADC channels, 2 timers/counters, and multiple communication interfaces including I2C, SPI, and UART. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an 8-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and a supply voltage from 1.8V to 5.5V.
Sign in to ask questions about the Microchip ATTINY85V-10PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY85V-10PU technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 10MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY85V-10PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
