
8-bit AVR microcontroller featuring 8KB FLASH memory and 500B RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 16 I/Os, 11 ADC channels, 6 PWM channels, and single I2C and SPI interfaces. Includes 2 timers/counters and internal oscillator. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C. Surface mountable in a 32VQFN package.
Microchip ATTINY861-20MU technical specifications.
| Access Time | 20us |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 500B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY861-20MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
