
IC MCU 8BIT 8KB FLASH 20TSSOP
Checking distributor stock and pricing after the page loads.
Microchip ATTINY861A-XU technical specifications.
| Package/Case | X |
| Core Architecture | AVR |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
