
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers I2C, SPI, UART, USART, and LIN interfaces, along with 11 ADC channels and 9 PWM channels. Includes 2 timers/counters and peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 20-pin TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 1.8V to 5.5V.
Microchip ATTINY87-XU technical specifications.
| Package/Case | X |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 11.85mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 6.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY87-XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
