
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 12MHz with an 8-bit data bus and 28 I/O pins. Supports I2C and SPI interfaces, with 8 ADC channels and 2 PWM channels. Designed for surface mount applications with a 32-pin TQFP package, operating from 1.8V to 5.5V. Includes integrated peripherals like Brown-out Detect/Reset, POR, and a Watchdog Timer.
Sign in to ask questions about the Microchip ATTINY88-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY88-AU technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 1.05mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY88-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
