
8-bit AVR microcontroller featuring 8KB FLASH memory and a 12MHz internal oscillator. This surface mount device offers 28 I/Os and supports I2C and SPI interfaces. Operating from 1.8V to 5.5V, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Microchip ATTINY88-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY88-MUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY88-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
