
8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 12MHz with an 8-bit data bus. Offers 24 I/O pins, 6 ADC channels, 2 PWM channels, and 2 timers. Supports I2C and SPI interfaces. Packaged in a 28-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip ATTINY88-PU technical specifications.
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 12MHz |
| Height | 4.064mm |
| Interface | I2C, SPI |
| Length | 34.8mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Termination | Through Hole |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY88-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
