32-bit AVR microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 48MHz with a 1.8V supply voltage (1.65V to 1.95V range). Offers 51 programmable I/Os and supports I2C, SPI, IrDA, UART, USART, LIN, and USB interfaces. Includes 4 timers/counters, DMA, and a watchdog timer. Packaged in a 64-pin QFN (TQFP) for surface mounting, with tin contact plating and tape and reel packaging.
Microchip ATUC128D3-Z2UR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, USB |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC128D3-Z2UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.