
32-bit AVR microcontroller featuring 128KB FLASH and 16KB RAM. Operates at up to 48MHz with internal oscillator and supports I2C, SPI, USB, UART, and USART interfaces. Includes 51 programmable I/Os, 4 timers/counters, and peripherals such as Brown-out Detect, POR, PWM, and WDT. Packaged in a 64-pin QFN with tin contact plating, suitable for surface mounting. Operating voltage range is 1.65V to 1.95V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATUC128D3-Z2UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATUC128D3-Z2UT technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1300 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 D |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC128D3-Z2UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
