
32-bit AVR microcontroller featuring 256KB FLASH and 32KB RAM. Operates at up to 50MHz with an internal oscillator. Offers I2C, SPI, USB, and UART interfaces, along with 8 ADC channels and 36 PWM channels. Packaged in a 64-pin QFN, this surface-mount component supports a wide operating temperature range of -40°C to 85°C and a supply voltage of 1.62V to 1.98V. Includes peripherals like Brown-out Detect/Reset, POR, WDT, and DMA.
Sign in to ask questions about the Microchip ATUC256L3U-Z3UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATUC256L3U-Z3UT technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.92mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 7 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | UC3 L |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC256L3U-Z3UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
