32-bit AVR microcontroller featuring 256KB FLASH and 32KB RAM. Operates at up to 50MHz with an AVR core architecture. Offers I2C, SPI, USB, UART, and USART interfaces. Includes 7 timers/counters, 36 I/Os, and peripherals like DMA, PWM, and WDT. Packaged in a 48-pin TQFP with tin contact plating, suitable for surface mounting.
Microchip ATUC256L4U-AUTES technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 194 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATUC256L4U-AUTES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.