32-bit AVR microcontroller featuring 256KB FLASH and 32KB RAM. Operates at up to 50MHz with a 1.62V to 1.98V supply voltage. Offers I2C, SPI, CAN, IrDA, UART, USART, LIN, and USB interfaces. Includes 36 programmable I/Os, 7 timers/counters, and peripherals like DMA, PWM, and WDT. Surface mountable in a QFN package with tin contact plating.
Microchip ATUC256L4U-ZAUR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN, USB |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC256L4U-ZAUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
