32-bit AVR microcontroller featuring 64KB Flash memory and 16KB RAM. Operates at up to 48MHz with a 1.65V to 1.95V supply voltage range. Offers I2C, SPI, UART, USART, and USB interfaces, along with 35 programmable I/Os and 4 timers/counters. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and DMA. Packaged in a 48-TQFP surface mount with tin contact plating.
Microchip ATUC64D4-AUR technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART, USB |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC64D4-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.