32-bit AVR microcontroller with 64KB Flash memory and 16KB RAM. Features a 48MHz core frequency, supporting I2C, SPI, USB, UART, and USART interfaces. Operates from 1.65V to 1.95V supply voltage, with 35 programmable I/Os and 4 timers/counters. Includes Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals. Surface mountable in a SOIC package with tin contact plating, suitable for operation between 0°C and 85°C.
Microchip ATUC64D4-Z1UR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64KB |
| Memory Type | OTP, , FLASH |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC64D4-Z1UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.