
32-bit AVR microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 48MHz with a 1.65V to 1.95V supply voltage. Offers I2C, SPI, USB, UART, and USART interfaces, 35 programmable I/Os, and 7 PWM channels. Includes internal oscillator, watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Packaged in a 48-pin QFN with tin contact plating, suitable for surface mounting.
Microchip ATUC64D4-Z1UT technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 7 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 416 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 D |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC64D4-Z1UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
