
32-bit AVR microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 50MHz with an internal oscillator. Offers 51 programmable I/Os, 2 I2C, 1 SPI, 1 USB, and UART/USART interfaces. Includes 8 ADC channels and 36 PWM channels. Packaged in a 64-TQFP, surface-mount design with tin contact plating, operating from 1.62V to 1.98V.
Microchip ATUC64L3U-AUT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1mm |
| Interface | I2C, SPI, USB, UART, USART |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 7 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC64L3U-AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
