32-bit AVR microcontroller with 64KB FLASH and 16KB RAM. Features a 50MHz core frequency, 32-bit data bus, and 51 programmable I/Os. Offers I2C, SPI, USB, UART, and USART interfaces. Operates from 1.62V to 1.98V with a temperature range of -40°C to 85°C. Includes peripherals like DMA, PWM, and WDT. Packaged in a 64-pin QFN with gold contact plating for surface mounting.
Microchip ATUC64L3U-Z3UR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.98V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATUC64L3U-Z3UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.