Microchip ATV2500BL-20JC technical specifications.
| Package/Case | J |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATV2500BL-20JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.