Microchip ATV2500BL-20LM/883 technical specifications.
| Package/Case | CLCC |
| Lead Free | Contains Lead |
| Max Frequency | 45MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATV2500B(L) and BQ(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATV2500BL-20LM/883 to view detailed technical specifications.
No datasheet is available for this part.