Microchip ATV2500BQ-25KM/883 technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Frequency | 36MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF2500C(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATV2500BQ-25KM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.