Microchip ATWILC1000B-UU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 55 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B55 |
| Width | 3.25 |
| Length | 3.25 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 3.4 |
| uPs/uCs/Peripheral ICs Type | NETWORK CONTROLLER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWILC1000B-UU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.