The ATWINC1500-MR210PB1172 is a Microprocessor Circuit Module from Microchip, designed for industrial temperature operation. It has 28 terminals and a JEDEC Package Code of R-XXMA-N28. The module measures 14.73mm in width and 21.72mm in length. It operates within a supply voltage range of 2.7V to 3.6V, with a nominal voltage of 3.3V.
Microchip ATWINC1500-MR210PB1172 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC1500-MR210PB1172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.