The ATWINC1500-MR210UB1140 is a Wi-Fi module from Microchip, featuring a 28-pin package and operating within a temperature range of -40°C to 85°C. It is powered by a supply voltage of 3.6V to 4.2V. The module is designed for industrial applications and has a specified temperature grade of industrial. It is a microprocessor circuit with 28 terminals.
Microchip ATWINC1500-MR210UB1140 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 14.73 |
| Length | 21.72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWINC1500-MR210UB1140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.